Major League Electronics TSHC-110-D-06-230-F-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Major League Electronics TSHC-110-D-06-230-F-LF to view detailed technical specifications.
No datasheet is available for this part.