This 36-position, 2-row through hole header features gold contact plating and is lead free. It is packaged in a box and has a 2.54mm pitch. The header is designed for through hole termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |