TSHC-1 Series Dual Row 46 Position (2x23) 2.54 mm Straight Terminal Strip Header
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Positions | 46 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |