TSHC Series 6 Position 2 Row Through Hole Custom 2 mm Header
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 6 |
| Pitch | 2mm |
| Termination | Through Hole |
| RoHS | Compliant |