34 Pin Dual Row Right Angle .100" Centerline Header
Major League Electronics TSHR-117-D-02-A-GT-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 34 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.