TSHS Series 10 Position (5x2) Through-Hole Dual Row Straight .100 Header
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 10 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |