This unshrouded header features 8 HDR contacts in a 2-row configuration with a 2mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 105°C. The header is rated for a maximum current of 3A and has a height of 9.65mm.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Height | 9.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |