TSHSM Series 14 Position (7x2) SMT Dual Row Straight .100 Header
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
