3 position single row vertical surface mount pick and place tab pin header
Major League Electronics TSHSM-203-S-06-T-V-M-TR-P technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics TSHSM-203-S-06-T-V-M-TR-P to view detailed technical specifications.
No datasheet is available for this part.