TTSHSM Series 16 Position (8x2) SMT Dual Row Straight .050X .050 Header
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 16 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |