
TSHSM Series 16 Position 0.1 mm Pitch (8x2) SMT Dual Row Straight Profile Header
Major League Electronics ULTSHSM-108-D-06-GT-V-TR-P-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 16 |
| Pitch | 2.54mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics ULTSHSM-108-D-06-GT-V-TR-P-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
