RF Connector, Female, Panel Mount, Solder Terminal, Receptacle
Malco Microdot UK 031-0001-0001 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | TEFLON |
| Contact Gender | FEMALE |
| Manufacturer Series | S-50 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.