RF Connector, Male, Cable Mount, Solder Terminal, Plug
Malco Microdot UK 132-0116-0002 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | TEFLON |
| Contact Gender | MALE |
| Manufacturer Series | 50OHM |
| Mounting Style | RIGHT ANGLE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.