Malico CL-Y-29X29 technical specifications.
| Insulation Material | Plastic |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Malico CL-Y-29X29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
