Capacitor, Polyester Film, 0.5 uF, 200 VDC/125 VAC, +/- 20%, Radial Leaded, 85 C
Mallory Sonalert 504M02QA100 technical specifications.
| Capacitance | 500nF |
| Package/Case | 100 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert 504M02QA100 to view detailed technical specifications.
No datasheet is available for this part.