Audio Indicators & Alerts 12.8mm SQ. 5V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ASI301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 12.8mm |
| Frequency | 300Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 5V |
| Series | ASI |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ASI301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.