Speakers & Transducers 12.8mm SQ 1.5V
Sign in to ask questions about the Mallory Sonalert AST501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert AST501 technical specifications.
| Diameter | 12.6mm |
| Operating Supply Voltage | 1V |
| Series | AST |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.