LED Modules Tri-Color Green/Red/Yellow Bulk
Mallory Sonalert JR16-RYG-DLCT1 technical specifications.
| Category | LED Module |
| Type | Tri-Color |
| Color | Green/Red/Yellow |
| High Brightness | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Rated Voltage | 16V |
| Number of LEDs | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert JR16-RYG-DLCT1 to view detailed technical specifications.
No datasheet is available for this part.