The MSS5MMG is an active electromagnetic buzzer with a built-in driving circuit. It is a through-hole component featuring a 23x23mm package size. It operates as an indicator, meaning it is internally driven and typically requires a DC input voltage. This medical-rated buzzer provides a sound pressure level of 85dB at a distance of 10cm and is part of the MSS series by Mallory Sonalert.
Checking distributor stock and pricing after the page loads.
Mallory Sonalert MSS5MMG technical specifications.
| Voltage - Rated | 5V |
| Voltage Range | 4.5 to 5.5V |
| Sound Pressure Level | 85 @ 10cmdB |
| Technology | Electromagnetic |
| Operating Mode | Pin Selectable |
| Driver Circuitry | Indicator (Internally Driven) |
| Current - Supply | 20 to 150mA |
| Dimensions | 23.00 x 23.00mm |
| Height - Seated (Max) | 13.70mm |
| Operating Temperature | -30 to 55°C |
| RoHS | Compliant |
| ECCN | EAR99 |
| Ratings | Medical |
No datasheet is available for this part.