Speakers & Transducers MAGNT XDUCR 6-18V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PB-1622P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PB-1622P technical specifications.
| Diameter | 0.63inch |
| Length | 16mm |
| Operating Supply Voltage | 14V |
| Series | PB |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PB-1622P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.