
Speaker; 0.15Watts; 75dB; 1.5kHz; 23x8.8mm; PC Pins
Mallory Sonalert PB-2015PQ technical specifications.
| Diameter | 23mm |
| Frequency | 5kHz |
| Impedance | 8R |
| Max Power Dissipation | 150mW |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 8R |
| Series | PB |
| Shape | Round |
| Termination | PC Pins |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PB-2015PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
