Mallory Sonalert PB-2712W technical specifications.
| Diameter | 35mm |
| Length | 30mm |
| Operating Supply Voltage | 5V |
| Resistance | 8R |
| Series | PB |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PB-2712W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.