Audible Signal Devices MAGNT XDUCR 1.1-3V
Checking distributor stock and pricing after the page loads.
Mallory Sonalert PB1620P technical specifications.
| Diameter | 16mm |
| Length | 16mm |
| Operating Supply Voltage | 2.5V |
| Series | PB |
| RoHS | Not Compliant |
No datasheet is available for this part.