This electret condenser microphone has a frequency range of 50Hz to 10kHz and a maximum impedance of 2200. It operates with a minimum supply voltage of 1VDC and a maximum supply voltage of 10VDC. The microphone consumes a maximum current of 0.5mA. It has a sensitivity of -36±2 and a minimum signal-to-noise ratio of 58. The product is a round shape with a weight of 0.05 units.
Mallory Sonalert PMOF-6027NSN-36KDQ technical specifications.
| Frequency Range | 50 to 10000Hz |
| Maximum Impedance | 2200Ohm |
| Sensitivity | -36±2dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 58dB |
| Max Operating Supply Voltage | 10VDC |
| Min Operating Supply Voltage | 1VDC |
| Termination Method | Pin |
| Shape | Round |
| Product Weight | 0.05g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PMOF-6027NSN-36KDQ to view detailed technical specifications.
No datasheet is available for this part.