Audio Indicators & Alerts 1.97" DIA SWEEP
Sign in to ask questions about the Mallory Sonalert PS-583 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PS-583 technical specifications.
| Current Rating | 300mA |
| Frequency | 3.5kHz |
| Mount | Flanges |
| Series | PS |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PS-583 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.