
SPEAKER 8OHM 250MW TOP PORT 80DB
Sign in to ask questions about the Mallory Sonalert PSR-20N08A-JQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PSR-20N08A-JQ technical specifications.
| Package/Case | Metal |
| Diameter | 20mm |
| Impedance | 8R |
| Max Power Dissipation | 300mW |
| Packaging | Bulk |
| Primary Type | Miniature |
| Self Resonant Frequency | 900Hz |
| Series | PSR |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PSR-20N08A-JQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
