Audio Indicators & Alerts SOFT CONT 8-15V
Mallory Sonalert SC12 technical specifications.
| Diameter | 1.69mm |
| Length | 2.5mm |
| Mount | Panel |
| Series | SC |
| Termination | Screw |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.