Mallory Sonalert SC24 technical specifications.
| Diameter | 37.11mm |
| Frequency | 500Hz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 26mA |
| Mount | Panel |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.