Audio Indicators & Alerts SOFT CONTINUOUS 4-8V
Sign in to ask questions about the Mallory Sonalert SC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC6 technical specifications.
| Diameter | 37.11mm |
| Frequency | 500Hz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 20mA |
| Mount | Panel |
| Self Resonant Frequency | 3.5kHz |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.