
SPEAKER 8OHM 250MW TOP PORT 85DB
Checking distributor stock and pricing after the page loads.
Mallory Sonalert SCS300MDB technical specifications.
| Impedance | 8R |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 975Hz |
| Shape | Round |
| Termination | Terminal Block |
| Type | General Purpose |
| RoHS | Compliant |