
SPEAKER 8OHM 250MW TOP PORT 85DB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCS300MDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCS300MDS technical specifications.
| Impedance | 8R |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 975Hz |
| Shape | Round |
| Termination | Terminal Block |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCS300MDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.