Avery Dennison is a global materials science company specializing in the design and manufacture of a wide array of pressure-sensitive adhesive materials, films, and related technologies.

Cable Ties, Standard Locking Nylon 6/6 Natural Automotive Bag
Cable Ties WIRE TIE 11"
Avery White CD & DVD Label
Cable Ties SUPER BAR-LOK 15" BLACK H/S
Hand Tools TRIGGER REPLCMNT KIT
Cable Ties NYLN LADDER TIE 11" NATURAL
Cable Ties NAT 7.5"/190.5mm TNSL 50lb./22.68kg
Cable Ties, Standard Locking Nylon 6/6 Natural Automotive Bag
A4 compact Al trimmer with blade locks
BLACK WEATHER RESISTANT
Avery White Blank Adhesive Label, 63.5 x 38.1mm, Pack of 100Sheets
Avery White Blank Adhesive Label, 99.1 x 38.1mm, Pack of 100
Adhesive Flat Cable Clip Accessory
Address Labels
Avery White Blank Adhesive Label, 38.1 x 21.2mm, Pack of 25
Avery White Blank Adhesive Label, 99.1 x 67.7mm, Pack of 100
Avery White Blank Adhesive Label, 199.6 x 143.5mm, Pack of 100
Avery White Blank Adhesive Label, 99.1 x 33.9mm, Pack of 100
Cable Ties, Standard Locking Nylon Black 54mm 18N
Avery White Blank Adhesive Label, 289.1 x 199.6mm, Pack of 100