Colvern is a manufacturer specializing in the design and production of electronic components, including RF filters and integrated microwave assemblies.
POTENTIOMETER, 5K
POTENTIOMETER, 100R
POTENTIOMETER, 2K - More Details
POTENTIOMETER, 1K
POTENTIOMETER, 5K - More Details
POTENTIOMETER, 1K - More Details
POTENTIOMETER, 50R
POTENTIOMETER, 25K - More Details
CLR1106 250V 5kR 10% Wirewound Resistor, Panel Mount, -25°C to 70°C
POTENTIOMETER, 2K
Wirewound Resistor 500V 500R 10% 40mm Panel Mount
POTENTIOMETER, 25K; Product Range:CLR11 Series; Track Resistance:25kohm; Track Taper:Linear; No. of Turns:1Turns; Power Rating:1W; Potentiometer Mounting:Panel; Shaft Diameter:6.35mm; Shaft Length:15.9mm; Resistance Tolerance:± 10%; No. of Gangs:1; Adjustment Type:Rotary; Body Diameter:23.1mm; Electrical Angular Rotation Tolerance +:15°; Electrical Angular Rotation Tolerance -:15°; External Length / Height:17.5mm; Full Power Rating Temperature:20°C; Isolation Voltage:1000V; Mechanical Angular Rotation Tolerance +:10°; Mechanical Angular Rotation Tolerance -:10°; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +70°C; Resistance:25kohm; Resistor Element Material:Wirewound; Rotation Electrical Angle:265°; Rotation Mechanical Angle:290°; Terminal Resistance:2.5ohm; Termination Type:Solder; Thread Size:3/8 32 UNEF; Tolerance +:10%; Tolerance -:10%; Voltage Rating:250V; Voltage Rating V DC:250V
POTENTIOMETER, 1K
Wirewound Resistor 500V 100kR 10% 40mm Panel Mount
COLVERN CLR400111S5K0K POTENTIOMETER, 5K
POTENTIOMETER, 50K
Wirewound Resistor 250V 10% 50R Panel Mount
Wirewound Resistor 250V 10% 100R Panel Mount
Colvern CLR1106 Series 250V 10% Wirewound Resistor
CLR1106 Series Wirewound Resistor, 250V, 2kR, 10% Tolerance, Panel Mount