Gemini Sound is a global leader in audio equipment and sound systems, providing innovative speakers and professional-grade PA systems for DJs, musicians, and home party enthusiasts. With five decades of experience, they offer avant-garde, budget-friendly technology designed to enhance musical expression for any event.

Gemini CAB-0007 Data Logger Serial Cable, For Use With Tinytag Plus, Tinytag Ultra, Tinytag View
Gemini SWCD0040 Data Logger Software, For Use With Tinytag
35MM SPEAKER POLE 1M LENGTH FOR SATELLITE AND SUBS
Belt Drive Turntable With Usb Output
Gemini TGP-4204 Data Logger, Maximum Temperature +100 C, Serial, USB, Battery 1/2 AA
HEAVY DUTY PA / DJ SUB WOOFER 15 INCH 500W RMS
TINYTAG PT100 IP68
SER-9500
CARPETED DJ SPEAKER 2 WAY 12 INCH TRAPEZOID 480W PEAK
Gemini TGP-4510 Data Logger, Maximum Temperature +125 (Internal) C, +85 (Internal) C, Serial, USB, Battery 1/2 AA
Gemini ACS-3030 Data Logger USB Interface, For Use With Inductive Data Logger
DJ SOFTWARE CONTROLLER WITH MIXVIBES CROSS
Gemini TGIS-0017 Data Logger, Maximum Temperature +70 C, Serial, USB, Battery 1/2 AA
Gemini TGU-4500 Data Logger, Maximum Temperature +85 C, Maximum Humidity 95%RH, Serial, USB, Battery 1/2 AA
Gemini TK4802 Data Logger, Maximum Current Measurement 20mA DC, Serial, USB, Battery 1/2 AA
Gemini TG-4105 Data Logger, Maximum Temperature +105 C, Serial, USB, Battery 1/2 AA
DWO CARPETED DJ SPEAKER 2 WAY 15 INCH 700W PEAK
Gemini CAB-0005-USB Data Logger USB Cable, For Use With TG-0050, Tinytag Talk 2
CD / USB / MP3 PLAYER 1RU RACK MOUNT