Gems Sensors is a leading manufacturer of fluid and motion control solutions, specializing in sensors, solenoid valves, and pumps for a wide range of industrial and commercial applications.

Level switch, 011-1700, Gems
LS-800-4-SS-SS-SPDT-020-GR3-2, Level Switch
ELS-1100HT Series Level Switch
SW TRANSNT PROTCTN(STK1)
COMPACT, SIDE-MOUNTED LEVEL SWITCHES
Pressure Switch, SPDT, 100 PSI
Els-1100-1/4 Npt-Ps-24V-Spcl Low Sensitivity Dry Source
Pressure sensor 0. . .2.5 bar, 3300B02B5A05G000, Gems
FS-380P FLOW SE 1.0 L/MIN
GEMS SENSORS 224507 LIQUID LEVEL SENSOR, POLYSULFONE, 250PSI
Flow sensor 15. . .75.0 l/min Change-over contact (CO) NPT1/2'', 155485, Gems
Fitting; Food Grade; Warrick; 2 Probes 316SS; 3FT; Tri-Clamp; 150PSIG
PRESSURE SWITCH, SPDT, 508MBAR; Pressure Fitting Style: 1/4" NPTM; Operating Pressure Min: 169mbar; Operating...
SOLENOID VALVE; Supply Voltage Max:120VAC; Orifice Size:3/64; Operating Pressure Max:900psi; Connection Size:1/4; Product Range:-; Operating Power Max:10W; Operating Voltage Max:120VAC; Port Style:NPT
FLOW SENSOR, 0.75GPM, 17.2BAR, 9/16 -18 UNF; Pressure Max:17.2bar; Supply Voltage DC Min:-; Supply Voltage DC Max:-; Accuracy %:15%; Flow Rate Min:3l/min; Flow Rate Max:12l/min; Port Size:14.3mm; Accuracy:+/-15%; Port Style:UNF ;RoHS Compliant: Yes
3300B02B5G01E000
Pressure Switch Operating temperature: -9 ... 110 °C Pressure measurement range: 19 ... 55.2 bar Operating voltage:...
Els-1100 Series Level Switch
Relay; Warrick; 1NO & 1NC; Inverse 4.7K; 120 VAC; 8 Pin Octal
SOLENOID VALVE; Supply Voltage Max:12VDC; Orifice Size:3/32; Operating Pressure Max:175psi; Connection Size:1/4; Operating Power Max:10W; Operating Voltage Max:12VDC; Port Style:NPT