Pressure Switch Operating temperature: -9 ... 110 °C Pressure measurement range: 19 ... 55.2 bar Operating voltage:...
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -9°C |
| Operating Supply Voltage | 42V |
| Ratings | IP66 |
| RoHS | Compliant |