Indonesian manufacturer specializes in high-quality disposable latex and nitrile gloves—serving sectors such as healthcare (hospitals, clinics, dental, labs), personal care, beauty, food processing, and industrial applications

General Purpose Inductor,
Audio & Signal Transformers T1/E1 ISO MOD SMD GullWing 12P Dual Ch
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port FastJack™
Audio & Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh
HLOTG741205N1RL
Audio & Signal Transformers T1/E1 Duet ISO MOD SMD 24P Dual Port
Telecom Transformer,
TG23 Series 1:2.42CT 0.8 Ohm SMT Single T-1/E-1 Line Interface Module - SOIC-6
Low current Thin Net Transceiver Module Input voltage 5v+/-5% Input Current 235mA max@5V
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 20 Terminal 2 Port
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 40 Terminal 4 Port
Conn RJ-45 F 8 POS Solder RA Thru-Hole 16 Terminal 1 Port
Telecom Transformer
SWITCHED56/DDS/DSU Isol. Module
Power Transformer 1CT:1CT 4500Vrms Dual Prim. Dual Sec. SMD
Telecom Transformer 1.25CT:1CT/1CT:1CT 0.9Ohm Prim. DCR 40 Terminal Gull Wing SMD
Audio & Signal Transformers T1/E1 Quatra SMD 40P QuadPort ISO MOD
Audio & Signal Transformers T1/E1 Quatra SMD 40P QuadPort ISO MOD
Audio & Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh
FastJack Quad Port Ganged RJ45 Ethernet Modular Jack w/Green-Green Leds