HOLE SAW, BI-METAL, 43MM
LENOX - 30850-4321 - PILOT DRILL
HOLE SAW, BI-METAL, 86MM
LENOX 20303-BT324S JIGSAW BLADE, 75X10X0.9, 24TPI, PK2
LENOX 30016-16L HOLE SAW, BI-METAL
LENOX 20975-975 HACKSAW
LENOX 20302-BT318S JIGSAW BLADE, 75X10X0.9, 18TPI, PK2
LENOX - 20908-908 - CLOSE QUARTER SAW
HOLE SAW, BI-METAL, 127MM
LENOX 30009-9L HOLE SAW, BI-METAL, 14MM
LENOX 30001-1L ARBOR, HEXAGON SHANK, 14-30MM
JIGSAW BLADE, 114X10X1.3, 6TPI, PK2
LENOX 30421-INT600L HOLE SAW KIT, ELECTRICIANS
LENOX 30070-70L HOLE SAW, BI-METAL, 111MM
LENOX 30003-3L ARBOR, SOLID/HEXAGON SHANK, 32-152MM
LENOX 30820-1200G HOLE SAW KIT, GENERAL PURPOSE
HOLE SAW, BI-METAL, 33MM
LENOX 30010-10L HOLE SAW, BI-METAL, 16MM
JIGSAW BLADE, 135X10X1.3, 18TPI, PK2; Blade Length:135mm; Saw Type:Jig; SVHC:No SVHC (16-Dec-2013); External Depth:10mm; External Width:1.3mm; Length:133.4mm; Material:HSS; Saw Blade Type:Jigsaw; TPI (f):18; Tool Body Material:High Speed Steel
LENOX 30040-40L HOLE SAW, BI-METAL