Luminus is a leading manufacturer of high-performance LED solutions, specializing in innovative lighting technologies for a wide range of applications.

WHITE LED, SURFACE MOUNT, 5700K CCT, 70 CRI, TAPE & REEL
LED Lighting Modules White 6500 K 1380 lm @ 9.0A
WHITE LED, SURFACE MOUNT, 5700-5000K CCT, 70 CRI, TAPE & REE
LED Lighting Modules Red 611-631nm 600lm @ 13.5A
High Power LEDs - White White 2700K 840lm @ 1.1A
LED Lighting Modules Cool White, 7000K 3955lm, 21A, Round
SSR-50W65SGJ100
LED Lighting Modules White 6500K 3000lm @ 3.15A
Big Chip Led Hb Module White
SSR-50-W40S-R21-J2501 LED Emitter Module
SST-90-W30M-T11-GL700 White LED Module 3.25V 3.15A 3000K 83 CRI
Single Color LED, Warm White, 1.7mm,
White Led, Surface Mount, 6500K+5700K Cct, 70 Cri
High Power LEDs - White White 2700K 1120 @ 1.4A
Big Chip Led Hb Module White
LED Lighting Modules White 6500K 2500lm @ 3.15A
White Led, Surface Mount, 5700K Cct, 70 Cri
LED Lighting Modules White 6500 K 2990 lm @ 6.3A
White Led, Surface Mount, 4000K Cct, 70 Cri
Lighting Cables CONN FOR CBM-360 CBM-380,-290,SBR-160