Solartron Metrology is a leading manufacturer of precision measurement solutions, specializing in digital probes, linear encoders, and gauging systems for a wide range of industrial applications.

Solartron Metrology LDVT 0C +50C, -10 +10V dc
Solartron Metrology LDVT, +/- 50mm stroke -40C +120C, 10 V, 5 V, 0 10 V, 0 5 V
Solartron Metrology LDVT, +/- 10mm stroke -40C +150C, 5V dc
Solartron Metrology LDVT 0C +70C, 5 10V dc
Solartron Metrology Linear Transducer IP65, IP67
Solartron Metrology LDVT, +/- 50mm stroke -40C +120C, 10 V, 5 V, 0 10 V, 0 5 V
Solartron Metrology LDVT, +/- 25mm stroke -40C +120C, 10 V, 5 V, 0 10 V, 0 5 V
Solartron Metrology Return Spring 1.5mm stroke 1.5 mm output range 1 10 Vrms IP43, IP65
1 channel oscillator/demodulator LVDT
Solartron Metrology Differential Transformer, 15mm stroke -40C +100C
Solartron Metrology LDVT, +/- 1.5mm stroke -40C +150C, 5V dc
Solartron Metrology LDVT, +/- 15mm stroke -40C +120C, 10 V, 5 V, 0 10 V, 0 5 V
Solartron Metrology LDVT, +/- 25mm stroke -40C +120C, 10 V, 5 V, 0 10 V, 0 5 V
Solartron Metrology Differential Transformer, 25mm stroke -40C +100C
Solartron Metrology LDVT, +/- 6mm stroke -40C +150C, 5V dc
Solartron Metrology Differential Transformer, 15mm stroke -30C +80C
Solartron Metrology LDVT, 2.5mm stroke -20C +80C
Solartron Metrology Return Spring 10mm stroke 10 mm output range 1 10 Vrms IP43, IP65
Solartron Metrology Differential Transformer, +/- 75mm stroke -40C +120C
OP/12.5/G