
Solartron Metrology LDVT, 2.5mm stroke -20C +80C
Solartron Metrology 922938 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Response Time | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Solartron Metrology 922938 to view detailed technical specifications.
No datasheet is available for this part.
