
Solartron Metrology Return Spring 1.5mm stroke 1.5 mm output range 1 10 Vrms IP43, IP65
Solartron Metrology OP/1.5ReturnSpring technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Range | ±1.5 mm |
| Ratings | IP43 |
| RoHS | Not Compliant |
Download the complete datasheet for Solartron Metrology OP/1.5ReturnSpring to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
