Nidec is a global manufacturer of electric motors, components, and systems. They specialize in a wide range of products including automotive components, industrial machinery, and consumer electronics.

Slide Switch, DPDT, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
TRIMMER 10 OHM 0.25W J LEAD SIDE
Switch Toggle (ON) OFF (ON) DP Knob PC Pins 0.05A 48VAC 48VDC Thru-Hole
SWITCH SLIDE SP3T 200MA 12V
Peizoresistive Sensor,
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.1A, 5VDC, Solder Terminal, Knob Type Actuator, Surface Mount-right Angle, ROHS COMPLIANT
TRIMMER 2K OHM 0.5W PC PIN SIDE
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bag
Pressure transducer
Peizoresistive Sensor,
Res Cermet Trimmer 500 Ohm 20% 1/8W 1(Elec)/1(Mech)Turn 1.9mm (3.6 X 3.8 X 4.7mm) J-Hook SMD Bulk
SWITCH SLIDE DPDT 200MA 12V
Switch Rotary SP 8 Slotted Shaft Gull Wing 1A 30VAC 30VDC 1VA
Optimized vane Axial Cooling Fans
Rotary Position Encoder,
Cermet Resistor 2kOhm 20% 11-Turn SMD
Switch Slide ON ON 5P3T Top Slide Solder Panel Mount
Slide Switch, SPDT, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
TRIMMER 100KOHM 0.5W PC PIN SIDE
Vertical Manual Test Stand; For Use With: Shimpo Force Gauges; Operation Mode: Lever; Carrying Capacity: 200lb ; RoHS...