Radiall is a global leader in the design, manufacture, and supply of high-performance interconnect solutions for demanding applications. Specializing in RF, microwave, and fiber optic components, Radiall serves industries including aerospace, defense, telecommunications, and industrial markets.

RF Switch SPnT 0MHz to 20GHz 65dB
RF SMB Connector, Female, Straight, Crimp, Gold/Nickel
Conn MCX 0Hz to 6GHz 75Ohm Solder ST Thru-Hole RCP Gold Over Nickel
F719017220
9 Pin Coaxial Contact For Cables
LC BLOC S APC 125,3 Z C2,4/100
SIZE 1 UNSEALED COAXIAL SOCKET CONTACT
Fixed Attenuator, 0MHz Min, 12400MHz Max
N Male-SMA Female, Push-On Straight Adapter
RF Coaxial Relay, SP4T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
Conn SSMC F 0Hz to 12.4GHz 50Ohm ST Panel Mount Gold
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount PL Gold Over Copper
CONNECTOR, PLUG, ARINC 600 SERIES, 22X QUADRAX, 80 GENERAL PINS, 5 POWER PINS, CRIMP
RF BNC Connector, Male, Cable Mount, Clamp Terminal, Plug
Conn SSMC F 0Hz to 12.4GHz 50Ohm ST Panel Mount Gold
F725340102
RF Coaxial Relay, SP3T, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
Conn TNC F Crimp ST Panel Mount
Conn BMA 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount PL Gold Over Copper
RF Coaxial Relay