RF SMB connector, female, cable mount, plug type, with a straight mounting style. Features a crimp termination type and a single port. Operates within a temperature range of -65°C to 165°C, with a dielectric withstanding voltage of 1400VAC. Insulator material is Polytetrafluoroethylene, and the contact finish is Gold with a Nickel barrier.
Sign in to ask questions about the Radiall R114082000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall R114082000 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R114082000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.