
Conn SSMC F 0Hz to 12.4GHz 50Ohm ST Panel Mount Gold
Radiall 7119-1512-000 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 12.4GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SSMC |
| RoHS | Compliant |
No datasheet is available for this part.
