Raltron is a global manufacturer of electronic components, specializing in frequency management solutions. They offer a wide range of crystal oscillators, resonators, filters, and other passive components for various industries including telecommunications, automotive, and industrial applications.

Parallel - Fundamental Quartz Crystal, 12MHz Nom,
Parallel - Fundamental Quartz Crystal, 16MHz Nom,
XO SMD 16MHz HCMOS Tristate 5.0x7.0mm
Crystal Filter, 1 Function(s), 21.4MHz, 7.5kHz BW(delta f), Monolithic, D-5, 4 PIN
RF SAW FILTER DEVICE
CO47 series 60mhz 5V 100ppm -10~+70C SMT Oscillator
Parallel - Fundamental Quartz Crystal,
AS Series 8 MHz ±30 ppm 20 pF -40 to 85 ºC SMT Microprocessor Crystal
Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/U Thru-Hole T/R
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
RF SAW FILTER DEVICE
Quartz Crystal,
Crystal 4.096MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 130Ohm 2-Pin HC-49/US SMD T/R
CO4305 Series 7 x 5 mm 24.576mhz 3.3 V ±50 ppm -40~+85C Oscillator
RF SAW FILTER DEVICE
LVCMOS Output Clock Oscillator,
HC49S Series 8 MHz ±30 ppm 18pF -20°C TO +70°C Thru-Hole MPU Crystal Spacer
Parallel - Fundamental Quartz Crystal, 40MHz Nom,
Crystal SMD 27MHz HC49/S-SMD
Crystal SMD 12MHz HC49/S-SMD