Silicon Standard is an electronic component manufacturer specializing in high-performance analog and mixed-signal integrated circuits. They offer a range of solutions for various industries, including automotive, industrial, and consumer electronics.
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional
Transient Suppressor,
TVS Diode, 24V VRWM, 1500W, Unidirectional, DO-214AB
Transient Suppressor
Transient Suppressor
150V Bidirectional TVS Diode, 1500W, DO-214AB
Rectifier Diode, 1 Element, 1.5A, 50V V(RRM)
Transient Suppressor,
Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional
TVS Diode, 48V VRWM, 1500W, DO-214AB, Unidirectional
Transient Suppressor
Rectifier Diode
Transient Suppressor
Transient Suppressor
Transient Suppressor
Silicon Standard SMCJ9.0C 2-Terminal Bidirectional TVS Diode DO-214AB
Silicon Standard SMCJ160 160V 1500W 2-Pin DO-214AB
TVS Diode, 1500W, 18V Uni-Directional, DO-214AB
Transient Suppressor
Transient Suppressor