Unidirectional transient voltage suppressor diode designed for circuit protection. Features a 1500W peak reverse power dissipation capability and an 18V repetitive peak reverse voltage. Operates within a temperature range of -55°C to 150°C, with a breakdown voltage between 20V and 22.1V. Packaged in a DO-214AB JEDEC code with dual terminals and a single silicon diode element.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 22.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |