Skyworks Solutions is a leading provider of high-performance analog and mixed-signal semiconductors. They design, develop, and manufacture a broad portfolio of advanced solutions for mobile, automotive, broadband, and aerospace/defense markets.

Narrow Band High Power Amplifier, 824MHz Min, 849MHz Max, 8 X 6 MM, 1.2 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LEADLESS, MCM, 16 PIN
SPDT, 0.3MHz Min, 2000MHz Max, 1 Func, 0.7dB Insertion Loss-Max, GAAS, PLASTIC, SOT-6, 6 PIN
Mixer Diode, Silicon, GREEN, PLASTIC PACKAGE-4
Variable Capacitance Diode, 50pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN
Diversity Switch, 0.3MHz Min, 2000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, PLASTIC, MSOP-8
Variable Attenuator, 0.3MHz Min, 1000MHz Max, 4dB Insertion Loss-Max, GAAS, PLASTIC, SOIC-16
Ceramic BPF, 1950MHz, ROHS COMPLIANT, CERAMIC PACKAGE
LAN RF Front End 24-Pin LGA EP T/R
PIN Diodes Theta jc = 100 C/W
Mixer Diode, Medium Barrier, KU Band, Silicon, ROHS COMPLIANT, PLASTIC, CASE 232, 3 PIN
Mixer Diode, Silicon, PLASTIC PACKAGE-3
Double Balanced Mixer, 700MHz Min, 1000MHz Max, 5 X 5 MM, GREEN, 20 PIN
Compact Seven Channel Regulator 40-Pin TQFN EP T/R
Variable Capacitance Diode, S Band, 3.3pF C(T), 15V, Silicon, Hyperabrupt, GREEN, SC-70, 3 PIN
Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-3
LED Driver 12V/15V/18V/24V 24-Pin TQFN EP T/R
Variable Capacitance Diode, S Band, 3.3pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-2
Rectifier Diode, Schottky, 1 Element, 0.05A, 2V V(RRM)
Pin Diode, 120V V(BR), Silicon, GREEN, HERMETIC SEALED PACKAGE-2
Splitter And Combiner, 2100MHz Min, 2300MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, SOT-6, 6 PIN